Automotive-grade synchronous step-down DC-DC controller and regulator, featuring a wide input voltage range from 4.3V to 60V and an output voltage adjustable from 1V to 50V, capable of delivering up to 3A. This single-output power management IC operates efficiently across an extended temperature range of -40°C to 125°C. Housed in an 8-terminal HSOP EP package with a JEDEC code of R-PDSO-G8, its compact dimensions are 3.9mm width and 4.9mm length.
Sign in to ask questions about the Texas Instruments LMR16030SDDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR16030SDDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR16030SDDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.