Surface mountable DC/DC switching regulator with a 2.7V to 20V input range and 750mA maximum output current. Features a 90% efficiency, adjustable output voltage up to 5.5V, and a synchronous rectifier. Operates from -40°C to 125°C with a low quiescent current of 17µA. This positive output regulator is supplied on tape and reel.
Texas Instruments LMR22007YYZFR technical specifications.
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 18uA |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.