Automotive-grade synchronous step-down converter, operating from 4.5V to 36V input. Delivers up to 1A output current with a single function. Features an 8-terminal DUAL terminal position in a 3.9mm x 4.9mm R-PDSO-G8 package. Suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMR23610ADDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR23610ADDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR23610ADDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.