Automotive-qualified synchronous step-down converter, operating from a 4V to 36V input range. Delivers up to 1A output current with a single function. Features an 8-terminal SO PowerPAD package (R-PDSO-G8) measuring 3.9mm x 4.9mm. Supports an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMR23610AQDDAQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR23610AQDDAQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR23610AQDDAQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.