The LMR23610AQDDARQ1 is an 8-channel DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 8 terminals and is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It can handle input voltages between 4V and 36V.
Sign in to ask questions about the Texas Instruments LMR23610AQDDARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR23610AQDDARQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR23610AQDDARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.