The LMR23615QDRRRQ1 is a 12-pin WSON DC/DC controller from Texas Instruments, designed for operation between -40°C and 125°C. It is a single-function device with a terminal position of dual. The device is packaged in a 3mm x 3mm WSON-12 package. It is qualified to AEC-Q100 standards, indicating its suitability for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR23615QDRRRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR23615QDRRRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.