Automotive-qualified synchronous step-down converter, operating from a 4V to 36V input range. Delivers up to 3A output current with a single function. Features an 8-terminal, 3.9mm x 4.9mm SO PowerPAD package, rated for an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMR23630AQDDAQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR23630AQDDAQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR23630AQDDAQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.