
The LMR23630AQDDARQ1 is an 8-channel DC/DC controller from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a dual-terminal position. The device is packaged in a 3.9mm x 4.9mm R-PDSO-G8 package type, suitable for surface mount applications. The LMR23630AQDDARQ1 is a member of the DC/DC Controllers & Regulators category of Power Management ICs.
Texas Instruments LMR23630AQDDARQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR23630AQDDARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.