Sign in to ask questions about the Texas Instruments LMR24210EVAL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR24210EVAL/NOPB technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMR24210EVAL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.