
Step-down voltage regulator with a maximum input voltage of 42V and a maximum output current of 1A. Features an adjustable output voltage ranging from 800mV to 24V. Operates within a temperature range of -40°C to 125°C. Packaged in a compact micro SMD 28-DSBGA with dimensions of 3.68mm (L) x 2.48mm (W) x 0.335mm (H). This surface-mount component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LMR24210TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR24210TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.335mm |
| Lead Free | Lead Free |
| Length | 3.68mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMR24210 |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR24210TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.