Power Management IC Development Tools LMR24220 Eval Brd
Texas Instruments LMR24220EVAL/NOPB technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 42V |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Not Compliant |
No datasheet is available for this part.