Texas Instruments LMR24220TL technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 24V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMR24220TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.