
The LMR24220TLX/NOPB is a 42V 2A adjustable positive output DC/DC controller in a surface mount package. It operates over a temperature range of -20°C to 125°C and is RoHS compliant. The device has a quiescent current of 700uA and is part of the SIMPLE SWITCHER series. It features a synchronous rectifier and is available in a tape and reel packaging with 1000 units per package.
Texas Instruments LMR24220TLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
