The LMR33610 is a DC/DC controller with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has 8 terminals and a dual terminal position. The device is packaged in a SOIC-8 package and has a width of 3.9mm and a length of 4.9mm. It can handle input voltages between 3.8V and 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR33610ADDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR33610ADDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.