The LMR33620ADDA is an 8-channel DC/DC controller from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It features a dual terminal position and is packaged in a SOIC-8 format with dimensions of 3.9mm in width and 4.9mm in length. This device is designed for automotive applications and is compliant with relevant standards. It can handle input voltages between 3.8V and 36V, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR33620ADDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR33620ADDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR33620ADDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.