Automotive-grade synchronous step-down voltage converter, operating from a 3.8-V to 36-V input range. Delivers up to 2-A output current with a 12-VQFN-HR package. Features a wide operating temperature range of -40°C to 125°C. This integrated circuit offers a single function with a 12-terminal, QUAD terminal position configuration.
Texas Instruments LMR33620AQRNXTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR33620AQRNXTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.