Automotive-grade synchronous buck converter, a power management IC, operates from a 3.8V to 36V input range, delivering up to 2A output current. This 12-terminal device features ultra-low EMI and a 12-VQFN-HR package with a JEDEC code of R-PQCC-N12. Operating across an extended temperature range of -40°C to 125°C, it offers a compact 3mm x 2mm footprint.
Texas Instruments LMR33620BRNXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 3 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR33620BRNXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.