
The LMR33630ADDAR is an 8-channel DC/DC controller from Texas Instruments, designed for automotive-grade applications. It operates over a temperature range of -40°C to 125°C. The device has 8 terminals and a dual terminal position. It is packaged in a 3.9mm x 4.9mm R-PDSO-G8 package. The LMR33630ADDAR is a single-function device, suitable for use in DC/DC controllers and regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR33630ADDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR33630ADDAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR33630ADDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.