
The LMR33630ARNXR is an automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a VQFN-12 package. This device has 12 terminals and is designed for a single function. It can handle input voltages between 3.8V and 36V.
Texas Instruments LMR33630ARNXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 3 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR33630ARNXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.