The LMR33630BRNXR is a quad regulator from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 12 terminals and a quad terminal position. The device is packaged in a 12-pin VQFN package with a width of 3mm and a length of 2mm. It is designed for automotive applications and has a number of functions equal to 1. The input voltage range is from 3.8V to 36V.
Texas Instruments LMR33630BRNXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 3 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR33630BRNXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.