The LMR33630CDDAR DC/DC controller operates over a temperature range of -40°C to 125°C. It features a 36V input voltage and is packaged in a SOIC-8 package. The device is designed for automotive applications and has a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR33630CDDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR33630CDDAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR33630CDDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.