The LMR33630CRNXR is a quad DC/DC controller from Texas Instruments, featuring a temperature grade of AUTOMOTIVE. It has 12 terminals and operates over a temperature range of -40°C to 125°C. The device is packaged in a R-PQCC-N12 package, measuring 3mm in width and 2mm in length. It is designed to handle input voltages between 3.8V and 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR33630CRNXR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 3 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR33630CRNXR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.