The LMR36015ARNXR is a DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 150°C and features a 12-terminal quad package. The device is rated for input voltages between 4.2V and 60V. It is part of the Power Management ICs category and is suitable for use in automotive systems.
Sign in to ask questions about the Texas Instruments LMR36015ARNXR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR36015ARNXR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR36015ARNXR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.