The LMR36510ADDAR is an automotive DC/DC controller from Texas Instruments. It operates within a temperature range of -40 to 125°C and features a 1-function design. The device is packaged in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. It can handle supply voltages up to 65V and input voltages between 4.2V and 65V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR36510ADDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 4.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR36510ADDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.