
The LMR36520FADDAR is an 8-channel DC/DC controller from Texas Instruments, designed for operation over a wide input voltage range of 4.2 to 65V and a maximum operating temperature of 125°C. It features a SO POWER PAD-8 package type and is suitable for use in automotive applications. The device has 8 terminals and a dual terminal position. It is a single-function device with a nominal supply voltage of 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR36520FADDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 4.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR36520FADDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.