
LMR61428 DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR61428XMMEVM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.5V |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMR61428XMMEVM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
