
1.4A, 20V adjustable output boost regulator, operating from a 2.7V to 14V input. Features a maximum duty cycle of 93% and a quiescent current of 2mA. Packaged in a 5-pin SOT-23 surface mount package, measuring 3.05mm x 1.75mm x 1.3mm. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMR62014XMFE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR62014XMFE/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Duty Cycle | 93% |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 20V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| Topology | Boost |
| Weight | 0.000459oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR62014XMFE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
