
The LMR62014XMFX/NOPB is a surface mount DC/DC controller from Texas Instruments, packaged in a SOT-23-5 package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 2A. The device is RoHS compliant and has a quiescent current of 2mA. It is a boost topology controller with an output voltage range of 3V to 20V and is not a synchronous rectifier. The LMR62014XMFX/NOPB is part of the SIMPLE SWITCHER series.
Sign in to ask questions about the Texas Instruments LMR62014XMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR62014XMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 20V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR62014XMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
