
Boost converter IC with adjustable output voltage up to 24V and 2.1A maximum output current. Operates from a 2.7V to 5.5V input voltage range, featuring a 7mA quiescent current. Housed in a 5-pin SOT-23 package for surface mounting, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 125°C. Suitable for boost and SEPIC topologies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR62421XMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR62421XMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
