The LMR62421XMFE is an automotive DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a 5-pin TSSOP package and supports input voltages between 2.7V and 5.5V. This device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Texas Instruments LMR62421XMFE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR62421XMFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.