
Boost converter IC with adjustable output voltage up to 24V and 2.1A maximum output current. Features a wide input voltage range of 2.7V to 5.5V and a high 96% maximum duty cycle. Operates across a temperature range of -40°C to 125°C. Packaged in a compact SOT-23-5 surface mount case, measuring 3.05mm x 1.75mm x 1.3mm. Ideal for power management applications requiring efficient voltage step-up.
Texas Instruments LMR62421XMFE/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Duty Cycle | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| Topology | Boost, SEPIC |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR62421XMFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
