IC SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1 MM HEIGHT, SOT-23, 5 PIN, Switching Regulator or Controller
Texas Instruments LMR62421XMFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR62421XMFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.