Sign in to ask questions about the Texas Instruments LMR64010XMFDEMO/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR64010XMFDEMO/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 125mA |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMR64010XMFDEMO/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.