
Boost regulator with adjustable output voltage up to 40V and 1A maximum output current. Operates from a 2.7V to 14V input voltage range. Features a compact SOT-23-5 package, making it suitable for space-constrained applications. This lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMR64010XMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMR64010XMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 40V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR64010XMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
