
Negative output voltage regulator with adjustable output from -5.5V to -900mV. Features a 2.8V to 5.5V input voltage range and a maximum output current of 320mA. This buck-boost topology device offers a quiescent current of 300µA and operates across a wide temperature range of -40°C to 125°C. Surface mountable in an 8-DSBGA package, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMR70503TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | -900mV |
| Min Output Voltage | -5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 320mA |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMR70503 |
| Topology | Buck-Boost |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR70503TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
