
Negative output voltage regulator, 250mA output current, adjustable output voltage down to -5.5V. Features a 2.8V to 5.5V input voltage range and 300uA quiescent current. Operates from -40°C to 125°C, surface mountable in an 8-DSBGA package. Lead-free and RoHS compliant.
Texas Instruments LMR70503TMX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMR70503 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR70503TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
