
The LMS1485IMX/NOPB is a single 5V 30Mbps half-duplex bus transceiver available in a lead-free SOIC-8 package. Operating over a temperature range of -40°C to 85°C, this device is suitable for surface mount applications. The LMS1485IMX/NOPB has a supply current of 2.2mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMS1485IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS1485IMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1485IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
