
The LMS1487CNA/NOPB is a single transceiver IC with a data rate of 30Mbps, operating within a temperature range of 0°C to 70°C. It has a maximum supply current of 500uA and a supply voltage of 5V. The device is packaged in a DIP8 package and is mounted through a hole. It is RoHS compliant and suitable for use in bus transceiver applications.
Sign in to ask questions about the Texas Instruments LMS1487CNA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS1487CNA/NOPB technical specifications.
| Package/Case | DIP |
| Data Rate | 30Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1487CNA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.