LINE TRANSCEIVER, PDSO8, SOIC-8
Checking distributor stock and pricing after the page loads.
Texas Instruments LMS1487EIMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 2.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 660uA |
| RoHS | Compliant |
No datasheet is available for this part.