
1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN
Sign in to ask questions about the Texas Instruments LMS1585ACS-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS1585ACS-ADJ/NOPB technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Min Current Limit | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 5.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1585ACS-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
