
Adjustable output linear voltage regulator, surface mount, TO-263-4 package. Delivers up to 3A output current with a minimum output voltage of 1.25V and a maximum of 11.7V. Features a dropout voltage of 1.15V and a maximum input voltage of 13V. Operates across a temperature range of 0°C to 125°C, with a typical quiescent current of 7mA.
Sign in to ask questions about the Texas Instruments LMS1587CSX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS1587CSX-ADJ technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.15V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.1A |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 11.7V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMS1587CSX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
