
Adjustable output linear voltage regulator with a 3A maximum output current. Features a 1.15V dropout voltage and a 1.25V reference voltage. Operates from a 2.4V to 13V input voltage range. This positive polarity regulator is housed in a TO-220-3 through-hole package. Maximum operating temperature is 125°C.
Sign in to ask questions about the Texas Instruments LMS1587CT-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS1587CT-ADJ technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 3A |
| Dropout Voltage | 1.15V |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Min Current Limit | 3.1A |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 13mA |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMS1587CT-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
