
The LMS1587IS-ADJ/NOPB is a surface-mount, adjustable linear voltage regulator with a maximum output current of 3A and a maximum output voltage of 5.75V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a dropout voltage of 1.15V and a quiescent current of 13mA. It is available in a TO-263 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LMS1587IS-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS1587IS-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.15V |
| Lead Free | Contains Lead |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.75V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1587IS-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
