
The LMS1587IT-ADJ is an adjustable linear voltage regulator with a dropout voltage of 1.15V and an output current of 3A. It is packaged in a TO-220-3 package and is mounted through a hole. The regulator operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It contains lead and has a quiescent current of 13mA.
Sign in to ask questions about the Texas Instruments LMS1587IT-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS1587IT-ADJ technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.15V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.1A |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 13mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMS1587IT-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
