
The LMS202ECM is a dual bus transceiver from Texas Instruments, packaged in a 16-pin SOIC package. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It draws a supply current of 7mA and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LMS202ECM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS202ECM technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 7mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMS202ECM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.