
The LMS202ECM/NOPB is a 5V 8-channel full-duplex transceiver with a data rate of 230Kbps. It is available in a SOIC N package and is designed for surface mount applications. The device operates over a supply voltage range of 4.5 to 5.5V and has a supply current of 7mA. It is RoHS compliant and lead free.
Texas Instruments LMS202ECM/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 230Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 600mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS202ECM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.