DUAL LINE TRANSCEIVER, PDSO16, SOIC-16
Checking distributor stock and pricing after the page loads.
Texas Instruments LMS202ECMW/NOPB technical specifications.
| Package/Case | SOIC W |
| Data Rate | 230Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
No datasheet is available for this part.