The LMS202ECMWX/NOPB is a dual receiver and two transmitter interface IC with a data rate of 230Kbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. It is available in tape and reel packaging for easy mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMS202ECMWX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
No datasheet is available for this part.