
The LMS202ECMX is a surface mount bus transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 5V. The device is available in a SOIC package and is packaged in tape and reel quantities of 2500. The LMS202ECMX has a data rate of 230Kbps and a supply current of 7mA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LMS202ECMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMS202ECMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 7mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMS202ECMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.