
The LMS202EIMX/NOPB is a single-chip transceiver with a data rate of 230Kbps and an operating supply voltage of 5V. It is packaged in a surface mount SOIC package and is lead free. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a supply current of 7mA and is available in a quantity of 2500 units per reel.
Texas Instruments LMS202EIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMS202E |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS202EIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.